
VSHB1054T-4R7MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-4R7MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-4R7MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-4R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-4R7MC |
Description | FIXED IND 4.7UH 14.5A 10 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 14.5 A 10mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.427" L x 0.402" W (10.85mm x 10.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08000 € | 10,80 € |
| 100 | 0,88800 € | 88,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77468 € | 387,34 € |
| 1 000 | 0,73052 € | 730,52 € |
| 1 500 | 0,70589 € | 1 058,84 € |
| 2 500 | 0,67609 € | 1 690,22 € |
| 3 500 | 0,65716 € | 2 300,06 € |
| 5 000 | 0,64545 € | 3 227,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,58400 € |

