
YM-24-J/HDMI2/213/SX-42-401 | |
|---|---|
DigiKey Part Number | 6169-YM-24-J/HDMI2/213/SX-42-401-ND |
Manufacturer | |
Manufacturer Product Number | YM-24-J/HDMI2/213/SX-42-401 |
Description | YM24 HDMI CONN RCPT |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Plug and Receptacle Connector Position Panel Mount |
Datasheet | Datasheet |
Category | Specifications HDMI 2.0 |
Manufacturer Cnlinko | Mounting Type Panel Mount |
Packaging Case | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type HDMI | Shielding Unshielded |
Gender Plug and Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 12,46800 € | 124,68 € |
| 25 | 11,88160 € | 297,04 € |
| 50 | 11,29520 € | 564,76 € |
| 100 | 10,70870 € | 1 070,87 € |
| 250 | 9,97784 € | 2 494,46 € |
| 500 | 9,39140 € | 4 695,70 € |
| 1 000 | 8,80496 € | 8 804,96 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,60400 € |

