
YM-24-C04PE-02-001/YM-24-J04SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-YM-24-C04PE-02-001/YM-24-J04SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | YM-24-C04PE-02-001/YM-24-J04SX-02-401 |
Description | YM24 4P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black, Red |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 25A |
Number of Positions 4 (Power) | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 0.433" ~ 0.512" (11.00mm ~ 13.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,65000 € | 26,65 € |
| 10 | 22,65800 € | 226,58 € |
| 25 | 21,58760 € | 539,69 € |
| 50 | 20,52500 € | 1 026,25 € |
| 100 | 19,45420 € | 1 945,42 € |
| 250 | 18,11988 € | 4 529,97 € |
| 500 | 17,05750 € | 8 528,75 € |
| 1 000 | 15,99512 € | 15 995,12 € |
| Unit Price without VAT: | 26,65000 € |
|---|---|
| Unit Price with VAT: | 31,98000 € |

