
YM-24-C04PE-02-001/YM-24-J04PP-02-001 | |
|---|---|
DigiKey Part Number | 6169-YM-24-C04PE-02-001/YM-24-J04PP-02-001-ND |
Manufacturer | |
Manufacturer Product Number | YM-24-C04PE-02-001/YM-24-J04PP-02-001 |
Description | YM24 4P Plug Mating Target |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Mating Target Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 25A |
Connector Type | Cable Opening 0.433" ~ 0.512" (11.00mm ~ 13.00mm) |
Number of Positions 4 (Power) | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Bayonet | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,96000 € | 26,96 € |
| 10 | 22,91300 € | 229,13 € |
| 25 | 21,83400 € | 545,85 € |
| 50 | 20,75460 € | 1 037,73 € |
| 100 | 19,68370 € | 1 968,37 € |
| 250 | 18,33236 € | 4 583,09 € |
| 500 | 17,25298 € | 8 626,49 € |
| 1 000 | 16,17360 € | 16 173,60 € |
| Unit Price without VAT: | 26,96000 € |
|---|---|
| Unit Price with VAT: | 32,35200 € |

