
LP16-05-MP-E-1M-001/LP-16-J05SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP16-05-MP-E-1M-001/LP-16-J05SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP16-05-MP-E-1M-001/LP-16-J05SX-02-401 |
Description | LP16 5P CONN WITH CABLE SOLDER |
Customer Reference | |
Detailed Description | 5 (Data) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 5 (Data) | Voltage Rating 250VAC |
Mounting Type Panel Mount | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,53000 € | 20,53 € |
| 10 | 17,45700 € | 174,57 € |
| 25 | 16,63240 € | 415,81 € |
| 50 | 15,80820 € | 790,41 € |
| 100 | 14,99220 € | 1 499,22 € |
| 250 | 13,96384 € | 3 490,96 € |
| 500 | 13,13946 € | 6 569,73 € |
| 1 000 | 12,32355 € | 12 323,55 € |
| Unit Price without VAT: | 20,53000 € |
|---|---|
| Unit Price with VAT: | 24,63600 € |

