
LP-24-C02PE-01-001/LP-24-J02PP-01-001 | |
|---|---|
DigiKey Part Number | 6169-LP-24-C02PE-01-001/LP-24-J02PP-01-001-ND |
Manufacturer | |
Manufacturer Product Number | LP-24-C02PE-01-001/LP-24-J02PP-01-001 |
Description | LP24 2P Plug Mating Target Solde |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Mating Target Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 25A |
Connector Type | Voltage Rating 500VAC |
Number of Positions 2 (Power) | Cable Opening 0.417" ~ 0.539" (10.60mm ~ 13.69mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 10 | 20,72900 € | 207,29 € |
| 25 | 19,75160 € | 493,79 € |
| 50 | 18,77420 € | 938,71 € |
| 100 | 17,79690 € | 1 779,69 € |
| 250 | 16,58156 € | 4 145,39 € |
| 500 | 15,60416 € | 7 802,08 € |
| 1 000 | 14,62678 € | 14 626,78 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,25600 € |

