
LP-20-J02PE-01-002A/LP-20-C02SX-03-401A | |
|---|---|
DigiKey Part Number | 6169-LP-20-J02PE-01-002A/LP-20-C02SX-03-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-J02PE-01-002A/LP-20-C02SX-03-401A |
Description | LP20 2P Female Plug Male Socket |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 2 (Power) | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Composite | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| 10 | 16,97300 € | 169,73 € |
| 25 | 16,17360 € | 404,34 € |
| 50 | 15,37460 € | 768,73 € |
| 100 | 14,57580 € | 1 457,58 € |
| 250 | 13,57292 € | 3 393,23 € |
| 500 | 12,77400 € | 6 387,00 € |
| 1 000 | 11,97509 € | 11 975,09 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,95200 € |



