New at DigiKey
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-20-C/J/RJ45/213/PE/SX-42-102

DigiKey Part Number
6169-LP-20-C/J/RJ45/213/PE/SX-42-102-ND
Manufacturer
Manufacturer Product Number
LP-20-C/J/RJ45/213/PE/SX-42-102
Description
LP20 RJ45 All Plastic Connector
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Circular Threaded Coupling, Cover, Strain Relief
Manufacturer
Cnlinko
Shielding
Unshielded
Packaging
Case
Ratings
Cat6
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug
Termination
Crimp
Cable Type
Round Cable
Color
Black
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of 305,11 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
118,78000 €18,78 €
1015,97000 €159,70 €
2515,21320 €380,33 €
5014,46520 €723,26 €
10013,70890 €1 370,89 €
25012,77400 €3 193,50 €
50012,01758 €6 008,79 €
1 00011,26967 €11 269,67 €
Unit Price without VAT:18,78000 €
Unit Price with VAT:22,53600 €