
LP-16-J02PE-03-001/LP-16-C02SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-16-J02PE-03-001/LP-16-C02SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-J02PE-03-001/LP-16-C02SX-03-401 |
Description | LP16 2P CONN PLUG FLANGE SOCKET |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Contact Finish - Mating Copper Alloy |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 2 (Power) | Voltage Rating 400VAC |
Mounting Type Panel Mount | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| 10 | 18,61300 € | 186,13 € |
| 25 | 17,73760 € | 443,44 € |
| 50 | 16,86200 € | 843,10 € |
| 100 | 15,97810 € | 1 597,81 € |
| 250 | 14,89024 € | 3 722,56 € |
| 500 | 14,01486 € | 7 007,43 € |
| 1 000 | 13,13945 € | 13 139,45 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,26800 € |



