
LP-16-C03PE-02-001/LP-16-J03SX-02-101 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C03PE-02-001/LP-16-J03SX-02-101-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C03PE-02-001/LP-16-J03SX-02-101 |
Description | LP16 3P Single Hole Socket |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Copper Alloy |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 (Power) | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 14,32100 € | 143,21 € |
| 25 | 13,64080 € | 341,02 € |
| 50 | 12,96940 € | 648,47 € |
| 100 | 12,29810 € | 1 229,81 € |
| 250 | 11,45664 € | 2 864,16 € |
| 500 | 10,77674 € | 5 388,37 € |
| 1 000 | 10,10531 € | 10 105,31 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,22000 € |


