New at DigiKey
3 (Power) Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-12-C03PE-02-001/LP-12-J03SX-02-401

DigiKey Part Number
6169-LP-12-C03PE-02-001/LP-12-J03SX-02-401-ND
Manufacturer
Manufacturer Product Number
LP-12-C03PE-02-001/LP-12-J03SX-02-401
Description
LP12 3P CONN PLUG RCPT SOLDER
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Copper Alloy
Series
Ingress Protection
IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof
Packaging
Case
Shielding
Part Status
Active
Current Rating (Amps)
5A
Connector Type
Voltage Rating
125VAC
Number of Positions
3 (Power)
Cable Opening
0.177" ~ 0.217" (4.50mm ~ 5.50mm)
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Fastening Type
Snap-On
Applications
Industrial, Medical, Testing Equipment & Measurement
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of 305,11 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
114,24000 €14,24 €
1012,11100 €121,11 €
2511,54160 €288,54 €
5010,97220 €548,61 €
10010,39430 €1 039,43 €
2509,68888 €2 422,22 €
5009,11942 €4 559,71 €
1 0008,54999 €8 549,99 €
Unit Price without VAT:14,24000 €
Unit Price with VAT:17,08800 €