
LP-12-C03PE-02-001/LP-12-J03PP-02-001 | |
|---|---|
DigiKey Part Number | 6169-LP-12-C03PE-02-001/LP-12-J03PP-02-001-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-C03PE-02-001/LP-12-J03PP-02-001 |
Description | LP12 3P Plug Mating Target |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Mating Target Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 5A |
Connector Type | Voltage Rating 125VAC |
Number of Positions 3 (Power) | Cable Opening 0.177" ~ 0.217" (4.50mm ~ 5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| 10 | 12,41700 € | 124,17 € |
| 25 | 11,83080 € | 295,77 € |
| 50 | 11,25260 € | 562,63 € |
| 100 | 10,66620 € | 1 066,62 € |
| 250 | 9,93532 € | 2 483,83 € |
| 500 | 9,34890 € | 4 674,45 € |
| 1 000 | 8,76247 € | 8 762,47 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,53200 € |


