
LP-12-C02PE-01-001/LP-12-J02SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-12-C02PE-01-001/LP-12-J02SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-C02PE-01-001/LP-12-J02SX-03-401 |
Description | LP12 2P CONN PLUG FLANGE SOCKET |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 2 (Power) | Voltage Rating 125VAC |
Mounting Type Panel Mount | Cable Opening 0.177" ~ 0.217" (4.50mm ~ 5.50mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Composite | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| 10 | 13,47900 € | 134,79 € |
| 25 | 12,84200 € | 321,05 € |
| 50 | 12,21300 € | 610,65 € |
| 100 | 11,57560 € | 1 157,56 € |
| 250 | 10,78524 € | 2 696,31 € |
| 500 | 10,14780 € | 5 073,90 € |
| 1 000 | 9,51888 € | 9 518,88 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 19,03200 € |

