
DL-28-C04PE-22-002A/DL-28-J04SX-22-402A | |
|---|---|
DigiKey Part Number | 6169-DL-28-C04PE-22-002A/DL-28-J04SX-22-402A-ND |
Manufacturer | |
Manufacturer Product Number | DL-28-C04PE-22-002A/DL-28-J04SX-22-402A |
Description | DL28 4P CONN PLUG FLANGE SOCKET |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 50A |
Connector Type | Voltage Rating 690VAC |
Number of Positions 4 (Power) | Cable Opening 0.693" ~ 0.768" (17.60mm ~ 19.50mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Fastening Type Bayonet | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Plastic | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 € | 39,42 € |
| 10 | 33,50300 € | 335,03 € |
| 25 | 31,93080 € | 798,27 € |
| 50 | 30,35000 € | 1 517,50 € |
| 100 | 28,77760 € | 2 877,76 € |
| 250 | 26,80584 € | 6 701,46 € |
| 500 | 25,22504 € | 12 612,52 € |
| 1 000 | 23,65272 € | 23 652,72 € |
| Unit Price without VAT: | 39,42000 € |
|---|---|
| Unit Price with VAT: | 47,30400 € |

