
BD-20-C02PE-23-001A/BD-20-J02SX-23-401A | |
|---|---|
DigiKey Part Number | 6169-BD-20-C02PE-23-001A/BD-20-J02SX-23-401A-ND |
Manufacturer | |
Manufacturer Product Number | BD-20-C02PE-23-001A/BD-20-J02SX-23-401A |
Description | BD20 2P CONN PLUG RCPT SCREW |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Color Black, Silver |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 2 (Power) | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 0.394" ~ 0.472" (10.00mm ~ 12.00mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Metal | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,55000 € | 26,55 € |
| 10 | 22,56500 € | 225,65 € |
| 25 | 21,50240 € | 537,56 € |
| 50 | 20,44000 € | 1 022,00 € |
| 100 | 19,38620 € | 1 938,62 € |
| 250 | 18,05188 € | 4 512,97 € |
| 500 | 16,98950 € | 8 494,75 € |
| 1 000 | 15,92713 € | 15 927,13 € |
| Unit Price without VAT: | 26,55000 € |
|---|---|
| Unit Price with VAT: | 31,86000 € |

