Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743-50011-00100

DigiKey Part Number
1175-1768-ND
Manufacturer
Manufacturer Product Number
743-50011-00100
Description
CBL DVI-I DL F TO MINI DISP M 1M
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
1st Connector Type
DVI-I Dual Link, Female
2nd Connector Type
Mini DisplayPort Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL DVI-I DL F TO MINI DISP M 3M
In-Stock: 0
Unit Price: 12,46200 €
CBL DVI-I DL F TO DISP M 1.64'
In-Stock: 11
Unit Price: 24,04000 €