Cable-Audio-CL2_4-Conductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-18-4-WH-0500F

DigiKey Part Number
CN600-500-ND
Manufacturer
Manufacturer Product Number
540-18-4-WH-0500F
Description
CABLE 4COND 18AWG 500'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/0.0100"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 4COND 18AWG 250'
In-Stock: 0
Unit Price: 86,67750 €
CABLE 4COND 18AWG 100'
In-Stock: 0
Unit Price: 36,99667 €