20 AWG Hook-Up Wire 21/0.0071" Green 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-20-1-0500-007-1-TS

DigiKey Part Number
CN435G-25-ND
Manufacturer
Manufacturer Product Number
3385-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG 300V GRN 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.073" (1.85mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3385
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
16,80000 €6,80 €
26,47500 €12,95 €
46,15250 €24,61 €
105,76500 €57,65 €
205,47400 €109,48 €
405,21450 €208,58 €
1004,89070 €489,07 €
2004,66395 €932,79 €
4004,43723 €1 774,89 €
Manufacturers Standard Package
Unit Price without VAT:6,80000 €
Unit Price with VAT:8,16000 €
Alternate Color
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 4
Unit Price: 6,80000 €
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 12
Unit Price: 6,80000 €
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 12
Unit Price: 6,94000 €
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 2
Unit Price: 6,80000 €
HOOK-UP STRND 20AWG VIOLET 25'
In-Stock: 8
Unit Price: 6,80000 €
Alternate Length
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 6
Unit Price: 21,20000 €
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 6
Unit Price: 12,13000 €