20 AWG Hook-Up Wire 21/0.0071" Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-20-1-0500-006-1-TS

DigiKey Part Number
CN434N-100-ND
Manufacturer
Manufacturer Product Number
3385-20-1-0500-006-1-TS
Description
HOOK-UP STRND 20AWG BRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.073" (1.85mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3385
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
121,20000 €21,20 €
319,78667 €59,36 €
518,91600 €94,58 €
1017,93800 €179,38 €
2516,85040 €421,26 €
5015,98100 €799,05 €
10015,22000 €1 522,00 €
50014,13274 €7 066,37 €
Manufacturers Standard Package
Unit Price without VAT:21,20000 €
Unit Price with VAT:25,44000 €
Alternate Color
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 0
Unit Price: 25,77000 €
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 8
Unit Price: 21,20000 €
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 7
Unit Price: 21,49000 €
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 6
Unit Price: 21,20000 €
HOOK-UP STRND 20AWG ORN 100'
In-Stock: 2
Unit Price: 25,77000 €
Alternate Length
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 2
Unit Price: 12,13000 €
HOOK-UP STRND 20AWG 300V BRN 25'
In-Stock: 2
Unit Price: 6,80000 €