20 AWG Hook-Up Wire 21/0.0071" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-20-1-0500-002-1-TS

DigiKey Part Number
CN430W-500-ND
Manufacturer
Manufacturer Product Number
3385-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT 500'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.073" (1.85mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3385
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price: 81,67875 €
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG RED 500'
In-Stock: 0
Unit Price: 81,67875 €
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 1
Unit Price: 98,70000 €
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 0
Unit Price: 25,77000 €
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 5
Unit Price: 12,13000 €
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 4
Unit Price: 6,80000 €