18 AWG Hook-Up Wire 7/0.0071" Brown 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-006-1-TS

DigiKey Part Number
CN103N-25-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-006-1-TS
Description
HOOK-UP STRND 18AWG BRN 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0071" Brown 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.107" (2.72mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
7/0.0071"
Ratings
UL Style 3135
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
110,84000 €10,84 €
210,33000 €20,66 €
310,04000 €30,12 €
59,68400 €48,42 €
79,45429 €66,18 €
Manufacturers Standard Package
Unit Price without VAT:10,84000 €
Unit Price with VAT:13,00800 €