
3132-16-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-16-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-16-1-0500-002-1-TS |
Description | HOOK-UP STRND 16AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" White 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 300V |
Part Status Active | Operating Temperature -30°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3132 |
Conductor Strand 26/0.0100" | Features High Temperature, Oil Resistant |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.091" (2.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,03600 € | 5,18 € |
| 10 | 0,98700 € | 9,87 € |
| 25 | 0,92520 € | 23,13 € |
| 50 | 0,88100 € | 44,05 € |
| 100 | 0,83850 € | 83,85 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |



