3110-34-001-13-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 186
Unit Price: 5,51000 €
Datasheet
Image for 3110-34-001-13-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110-34-001-13-00

DigiKey Part Number
3110-34-001-13-00-ND
Manufacturer
Manufacturer Product Number
3110-34-001-13-00
Description
CONN HEADER VERT 34POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock/Eject Hooks, Long
Packaging
Tray
Contact Length - Post
0.122" (3.10mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EHT-117-01-F-DSamtec Inc.186SAM9282-ND5,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes