
3110-20-001-11-00 | |
|---|---|
DigiKey Part Number | 3110-20-001-11-00-ND |
Manufacturer | |
Manufacturer Product Number | 3110-20-001-11-00 |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3110-20-001-11-00 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Tray | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 0,68663 € | 403,74 € |
| Unit Price without VAT: | 0,68663 € |
|---|---|
| Unit Price with VAT: | 0,82396 € |

