24 AWG Hook-Up Wire 11/0.0063" Orange 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-24-1-0500-008-1-TS

DigiKey Part Number
CN486A-50-ND
Manufacturer
Manufacturer Product Number
1430-24-1-0500-008-1-TS
Description
HOOK-UP STRND 24AWG 300V ORN 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Orange 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.055" (1.40mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 1430
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18,97000 €8,97 €
28,57000 €17,14 €
58,00000 €40,00 €
107,65000 €76,50 €
207,25400 €145,08 €
506,81440 €340,72 €
1006,46260 €646,26 €
2006,15495 €1 230,99 €
5005,75924 €2 879,62 €
Manufacturers Standard Package
Unit Price without VAT:8,97000 €
Unit Price with VAT:10,76400 €
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 2
Unit Price: 8,41000 €
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: 8,97000 €
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 0
Unit Price: 8,97000 €
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 48
Unit Price: 8,41000 €
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 5
Unit Price: 8,41000 €
Alternate Length
HOOK-UP STRND 24AWG ORN 100'
In-Stock: 1
Unit Price: 13,67000 €
HOOK-UP STRND 24AWG ORANGE
In-Stock: 6000
Unit Price: 0,62000 €
HOOK-UP STRND 24AWG 300V ORN 25'
In-Stock: 0
Unit Price: 5,17000 €