
1332-26-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-26-1-0500-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-26-1-0500-011-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14372 € | 71,86 € |
| 1 000 | 0,13676 € | 136,76 € |
| 1 500 | 0,13281 € | 199,22 € |
| 2 500 | 0,12798 € | 319,95 € |
| Unit Price without VAT: | 0,14372 € |
|---|---|
| Unit Price with VAT: | 0,17246 € |


