
1330-16-1-0500-005-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-16-1-0500-005-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-16-1-0500-005-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 29/0.0114" Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 29/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,26000 € | 348,26 € |
| 2 | 331,15000 € | 662,30 € |
| 3 | 321,47333 € | 964,42 € |
| 5 | 309,60800 € | 1 548,04 € |
| 7 | 301,98714 € | 2 113,91 € |
| 10 | 294,07300 € | 2 940,73 € |
| Unit Price without VAT: | 348,26000 € |
|---|---|
| Unit Price with VAT: | 417,91200 € |


