
11047-26-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-26-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-26-1-0500-005-1-TS |
Description | HOOK-UP STRND 26AWG BLU FEET |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.053" (1.35mm) |
Mfr | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0063" | Ratings UL Style 11047 |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,51400 € | 2,57 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,45880 € | 11,47 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,41570 € | 41,57 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |







