22 AWG Hook-Up Wire 17/0.0063" Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-007-1-TS

DigiKey Part Number
CN150G-100-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-007-1-TS
Description
HOOK-UP STRND 22AWG GRN 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
17/0.0063"
Ratings
UL Style 11047
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 10
Unit Price: 18,67000 €
HOOK-UP STRND 22AWG RED 100'
In-Stock: 12
Unit Price: 18,67000 €
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: 20,83000 €
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 0
Unit Price: 18,67000 €
Alternate Length
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: 0,15706 €
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GRN 50'
In-Stock: 0
Unit Price: