HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-004-1-TS

DigiKey Part Number
CN150R-25-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-004-1-TS
Description
HOOK-UP STRND 22AWG RED 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Red 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
17,89000 $7,89 $
27,51000 $15,02 $
47,13500 $28,54 $
106,68400 $66,84 $
206,34600 $126,92 $
406,04575 $241,83 $
1005,67020 $567,02 $
2005,40730 $1 081,46 $
4005,14445 $2 057,78 $
Manufacturers Standard Package
Unit Price without VAT:7,89000 $
Unit Price with VAT:9,46800 $
Alternate Color
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 0
Unit Price: 7,89000 $
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 14
Unit Price: 7,89000 $
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 15
Unit Price: 7,26000 $
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 0
Unit Price: 9,57000 $
Alternate Length
HOOK-UP STRND 22AWG RED
In-Stock: 6500
Unit Price: 0,18216 $
HOOK-UP STRND 22AWG RED 50'
In-Stock: 12
Unit Price: 12,94000 $
HOOK-UP STRND 22AWG RED 100'
In-Stock: 15
Unit Price: 21,97000 $