
11047-22-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | CN150W-500-ND |
Manufacturer | |
Manufacturer Product Number | 11047-22-1-0500-002-1-TS |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18216 $ | 91,08 $ |
| 1 000 | 0,17331 $ | 173,31 $ |
| 1 500 | 0,16831 $ | 252,46 $ |
| 2 500 | 0,16218 $ | 405,45 $ |
| 3 500 | 0,15825 $ | 553,88 $ |
| 5 000 | 0,15417 $ | 770,85 $ |
| 12 500 | 0,14406 $ | 1 800,75 $ |
| 25 000 | 0,13677 $ | 3 419,25 $ |
| 50 000 | 0,12995 $ | 6 497,50 $ |
| Unit Price without VAT: | 0,18216 $ |
|---|---|
| Unit Price with VAT: | 0,21859 $ |









