
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 7.1GHz ~ 8.5GHz | |
P1dB | - | |
Gain | 13.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 2.4A | |
Test Frequency | 7.1GHz ~ 8.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 209,77600 € | 2 097,76 € |
| Unit Price without VAT: | 209,77600 € |
|---|---|
| Unit Price with VAT: | 251,73120 € |

