
CMX90A702QHR701 | |
|---|---|
DigiKey Part Number | 2032-CMX90A702QHR701TR-ND - Tape & Reel (TR) 2032-CMX90A702QHR701CT-ND - Cut Tape (CT) 2032-CMX90A702QHR701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX90A702QHR701 |
Description | IC AMP GPS 26.5-29.5GHZ 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 26.5GHz ~ 29.5GHz 20-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 26.5GHz ~ 29.5GHz | |
P1dB | 26.7dBm | |
Gain | 20.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Supply | 182mA | |
Test Frequency | 26.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,11040 € | 3 911,04 € |
| 200 | 37,77030 € | 7 554,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,38000 € | 50,38 € |
| 10 | 44,19100 € | 441,91 € |
| 25 | 42,04680 € | 1 051,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,47000 € | 58,47 € |
| 10 | 46,99900 € | 469,99 € |
| 25 | 43,67720 € | 1 091,93 € |
| Unit Price without VAT: | 50,38000 € |
|---|---|
| Unit Price with VAT: | 60,45600 € |

