CMX673D4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX605D4

DigiKey Part Number
2032-1050-ND
Manufacturer
Manufacturer Product Number
CMX605D4
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,00000 €8,00 €
256,39080 €159,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,60000 €