
FC684224R | |
---|---|
DigiKey Part Number | 4654-FC684224R-ND |
Manufacturer | |
Manufacturer Product Number | FC684224R |
Description | ZC CLIFFCON 4 PIN 90 DEG PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass, Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 48V | |
Cable Opening | 0.236" (6.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,31000 € | 10,31 € |
10 | 8,76500 € | 87,65 € |
25 | 8,21600 € | 205,40 € |
50 | 7,82400 € | 391,20 € |
100 | 7,45060 € | 745,06 € |
300 | 6,89513 € | 2 068,54 € |
500 | 6,65128 € | 3 325,64 € |
1 000 | 6,33424 € | 6 334,24 € |
Unit Price without VAT: | 10,31000 € |
---|---|
Unit Price with VAT: | 12,37200 € |