
CP30737MB3 | |
|---|---|
DigiKey Part Number | 4654-CP30737MB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30737MB3 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30737MB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount, Square Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,38700 € | 63,87 € |
| 25 | 5,98640 € | 149,66 € |
| 50 | 5,70060 € | 285,03 € |
| 100 | 5,42850 € | 542,85 € |
| 250 | 5,08880 € | 1 272,20 € |
| 500 | 4,84608 € | 2 423,04 € |
| 1 000 | 4,61502 € | 4 615,02 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 9,01200 € |

