Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC72603S

DigiKey Part Number
4654-FC72603S-ND
Manufacturer
Manufacturer Product Number
FC72603S
Description
KNOB K86R BLACK/BLUE 6MM SPLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.433" (11.00mm)
Height
0.591" (15.00mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,52000 €1,52 €
51,28600 €6,43 €
101,20300 €12,03 €
251,10600 €27,65 €
501,04180 €52,09 €
1000,98460 €98,46 €
3000,90597 €271,79 €
5000,87384 €436,92 €
1 0000,83424 €834,24 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,82400 €