


CP30608NX1 | |
|---|---|
DigiKey Part Number | 4654-CP30608NX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30608NX1 |
Description | FM SLIM FT USB2 A-A 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,73800 € | 67,38 € |
| 25 | 6,31640 € | 157,91 € |
| 50 | 6,01480 € | 300,74 € |
| 100 | 5,72770 € | 572,77 € |
| 250 | 5,36924 € | 1 342,31 € |
| 500 | 5,11316 € | 2 556,58 € |
| 1 000 | 4,86938 € | 4 869,38 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,51600 € |















