
CL172996 | |
|---|---|
DigiKey Part Number | 4654-CL172996-ND |
Manufacturer | |
Manufacturer Product Number | CL172996 |
Description | KNOB K17 WHITE SF BLACK ML |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with Arrow on Top White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4" | |
Diameter | 1.142" (29.00mm) | |
Height | 0.508" (12.90mm) | |
Indicator | Arrow on Top | |
Material | - | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,51400 € | 12,57 € |
| 10 | 2,35900 € | 23,59 € |
| 25 | 2,17920 € | 54,48 € |
| 50 | 2,05980 € | 102,99 € |
| 100 | 1,95320 € | 195,32 € |
| 300 | 1,80677 € | 542,03 € |
| 500 | 1,74690 € | 873,45 € |
| 1 000 | 1,67302 € | 1 673,02 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,54000 € |





