
CLU7L3-0104C4-303H7X5 | |
|---|---|
DigiKey Part Number | 1642-CLU7L3-0104C4-303H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU7L3-0104C4-303H7X5 |
Description | LED COB CLU7L3 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU7L3 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Lumens/Watt @ Current - Test 86 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 9.50mm L x 9.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 2.40mm Dia |
Luminous Flux @ Current/Temperature 208lm | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 54 | 1,89481 € | 102,32 € |
| 108 | 1,77389 € | 191,58 € |
| 540 | 1,55919 € | 841,96 € |
| 1 026 | 1,49407 € | 1 532,92 € |
| 2 052 | 1,43418 € | 2 942,94 € |
| 5 022 | 1,37029 € | 6 881,60 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,75600 € |

