CLU058-1825C4-353H5K2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Citizen
In Stock: 0
Unit Price: 41,30750 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU058 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU058-1825C4-353H5K2

DigiKey Part Number
1642-1342-ND
Manufacturer
Manufacturer Product Number
CLU058-1825C4-353H5K2
Description
LED COB CLU058 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU058 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
52V
Series
Lumens/Watt @ Current - Test
125 lm/W
Packaging
Tray
Current - Max
5.75A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Size / Dimension
38.00mm L x 38.00mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3500K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
32.80mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
14648lm (Typ)
Base Product Number
Current - Test
2.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLU058-1825C4-353H5M3-F1Citizen01642-CLU058-1825C4-353H5M3-F1-ND41,30750 €Direct
Obsolete
This product is no longer manufactured. View Substitutes