
CLU04Q-1818E1-272H7X5 | |
|---|---|
DigiKey Part Number | 1642-CLU04Q-1818E1-272H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU04Q-1818E1-272H7X5 |
Description | LED COB CLU04Q WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU04Q White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9907lm | |
Current - Test | 1.62A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.7V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
Current - Max | 4.14A | |
CRI (Color Rendering Index) | 97 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 22,54600 € | 676,38 € |
| Unit Price without VAT: | 22,54600 € |
|---|---|
| Unit Price with VAT: | 27,05520 € |

