Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU046-1818C1-503M2G2 | |
|---|---|
DigiKey Part Number | 1642-1150-ND |
Manufacturer | |
Manufacturer Product Number | CLU046-1818C1-503M2G2 |
Description | LED COB CLU046 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU046 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 11775lm (Typ) | Base Product Number |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU048-1818C4-503M2K1 | Citizen | 0 | CLU048-1818C4-503M2K1-ND | 39,37033 € | Parametric Equivalent |
| CMU2287-0000-000P0U0A50G | Cree LED | 0 | 90-CMU2287-0000-000P0U0A50G-ND | 14,56390 € | Parametric Equivalent |
| CMU2287-R040-000P0U0A50G | Cree LED | 0 | 90-CMU2287-R040-000P0U0A50G-ND | 20,34650 € | Parametric Equivalent |
| SPHWHAHDNM271ZR3DC | Samsung Semiconductor, Inc. | 126 | 1510-SPHWHAHDNM271ZR3DC-ND | 14,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 40,93900 € | 1 228,17 € |
| Unit Price without VAT: | 40,93900 € |
|---|---|
| Unit Price with VAT: | 49,12680 € |



















