
CLU03Q-1206E1-302M2X2 | |
|---|---|
DigiKey Part Number | 1642-CLU03Q-1206E1-302M2X2-ND |
Manufacturer | |
Manufacturer Product Number | CLU03Q-1206E1-302M2X2 |
Description | LED COB CLU03Q WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU03Q White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3147lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| 48 | 5,62604 € | 270,05 € |
| 144 | 5,18667 € | 746,88 € |
| 528 | 4,79642 € | 2 532,51 € |
| 1 008 | 4,64335 € | 4 680,50 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,18800 € |

