
CLU028-1201C4-403H7K4 | |
|---|---|
DigiKey Part Number | 1642-1450-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1201C4-403H7K4 |
Description | LED COB CLU028 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 230mA |
Part Status Active | CRI (Color Rendering Index) 97 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 360lm (Typ) | Base Product Number |
Current - Test 90mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 54 | 2,89241 € | 156,19 € |
| 108 | 2,72306 € | 294,09 € |
| 540 | 2,42289 € | 1 308,36 € |
| 1 026 | 2,33198 € | 2 392,61 € |
| 2 052 | 2,24843 € | 4 613,78 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,54400 € |
















