
HCM494194304ABJT | |
|---|---|
DigiKey Part Number | 300-6106-2-ND - Tape & Reel (TR) 300-6106-1-ND - Cut Tape (CT) 300-6106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM494194304ABJT |
Description | CRYSTAL 4.194304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.194304 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-4.194304MHZ-R150-D4-T | Abracon LLC | 1 000 | 535-ABLS-4.194304MHZ-R150-D4-TCT-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,32832 € | 82,08 € |
| 500 | 0,31474 € | 157,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30171 € | 301,71 € |
| 2 000 | 0,28924 € | 578,48 € |
| 3 000 | 0,28218 € | 846,54 € |
| 5 000 | 0,27354 € | 1 367,70 € |
| 7 000 | 0,26799 € | 1 875,93 € |
| 10 000 | 0,26223 € | 2 622,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

