HCM49 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4927000000ABJT

DigiKey Part Number
300-6150-2-ND - Tape & Reel (TR)
300-6150-1-ND - Cut Tape (CT)
300-6150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM4927000000ABJT
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40300 €4,03 €
250,38080 €9,52 €
500,36540 €18,27 €
1000,35020 €35,02 €
2500,33120 €82,80 €
5000,31748 €158,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,30434 €304,34 €
2 0000,29176 €583,52 €
3 0000,28464 €853,92 €
5 0000,27592 €1 379,60 €
7 0000,27032 €1 892,24 €
10 0000,26452 €2 645,20 €
12 0000,26160 €3 139,20 €
24 0000,25080 €6 019,20 €
25 0000,25018 €6 254,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €