
HC-49/U-S16384000ABJB | |
|---|---|
DigiKey Part Number | 300-6037-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S16384000ABJB |
Description | CRYSTAL 16.3840MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34400 € | 8,60 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29900 € | 74,75 € |
| 500 | 0,28662 € | 143,31 € |
| 1 000 | 0,27476 € | 274,76 € |
| 3 000 | 0,25696 € | 770,88 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

