


CSX-750FBC16384000T | |
|---|---|
DigiKey Part Number | 300-7241-2-ND - Tape & Reel (TR) 300-7241-1-ND - Cut Tape (CT) 300-7241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-750FBC16384000T |
Description | XTAL OSC XO 16.3840MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.384 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,18408 € | 1 184,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,42240 € | 35,56 € |
| 50 | 1,36340 € | 68,17 € |
| 100 | 1,30700 € | 130,70 € |
| 250 | 1,23604 € | 309,01 € |
| 500 | 1,18498 € | 592,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,58800 € | 15,88 € |
| 50 | 1,43220 € | 71,61 € |
| 100 | 1,37030 € | 137,03 € |
| 500 | 1,23716 € | 618,58 € |
| 1 000 | 1,18408 € | 1 184,08 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

