
CM315E32768DZCT | |
|---|---|
DigiKey Part Number | 300-8866-2-ND - Tape & Reel (TR) 300-8866-1-ND - Cut Tape (CT) 300-8866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315E32768DZCT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 3-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 3-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,47072 € | 117,68 € |
| 500 | 0,45124 € | 225,62 € |
| 1 000 | 0,43257 € | 432,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40458 € | 1 213,74 € |
| 6 000 | 0,38786 € | 2 327,16 € |
| 9 000 | 0,37841 € | 3 405,69 € |
| 15 000 | 0,36684 € | 5 502,60 € |
| 21 000 | 0,35942 € | 7 547,82 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

